- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1-406372-1
TE Connectivity / AMP Brand
1-406372-1
Conn RJ-45 F 8 POS IDT ST Cable Mount 8 Terminal 1 Port Poly Bag Cat 5e
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn RJ-45 F 8 POS IDT ST Cable Mount 8 Terminal 1 Port Poly Bag Cat 5e
Product Highlights:
- Jack
- Jack Type = 110Connect
- Number of Positions = 8
- Wiring Pattern = Universal
- Termination Style = 110 style punch-down
Search Keywords: 14063721
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-406372-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 1-406372-1 RoHS compliant?
Yes, 1-406372-1 is RoHS compliant.
What is the lead time for 1-406372-1?
The standard lead time for 1-406372-1 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$24.28
5
$16.78
10
$13.08
15
$12.40
25
$6.20
200 +
$6.00
Click for Quote
Log in
to unlock special pricing