- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 140635
140635
TE Connectivity / AMP Brand
RING TONGUE .157 (4.0 MM) TERMINAL BR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
RING TONGUE .157 (4.0 MM) TERMINAL BR
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Barrel Type = Open Barrel
- Wire/Cable Type = Regular Wire
- Wire Range = 0.50-1.50² [20-15.5] mm [AWG]
Search Keywords: 140635
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:140635
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40,000
Can Ship immediately
MOQ for In Stock Qty:
10000
MOQ for out of Stock Qty:
10000
Order Increment:
10000
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
10,000
$0.1494
15,000
$0.1490
30,000
$0.0789
45,000
$0.0555
60,000 +
$0.0544
Click for Quote
Log in
to unlock special pricing