Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

140598

250 FASTON,TAB,TPBR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
250 FASTON,TAB,TPBR
Product Highlights:
  • Tab
  • Tab Type = Stud Mount
  • Connection Type = Single
  • Tab Fit = 6.35 x 0.81 mm
  • Brass Material
Search Keywords: 140598
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 140598
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 140598 RoHS compliant?
Yes, 140598 is RoHS compliant.
What is the lead time for 140598?
The standard lead time for 140598 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 93,000
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
22 Weeks can ship 4/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.1806
2,500
$0.1713
5,000
$0.1673
7,500
$0.1649
10,000
$0.1633
25,000
$0.1580
50,000
$0.1540
100,000 +
$0.1184
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!