- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 140597
140597
TE Connectivity / AMP Brand
250 FASTON,TAB,BR
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
250 FASTON,TAB,BR
Product Highlights:
- Tab
- Tab Type = Stud Mount
- Connection Type = Single
- Tab Fit = 6.35 x 0.81 mm
- Brass Material
Search Keywords: 140597
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:140597
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
84,500
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
Order Increment:
500
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1,000
$0.2167
2,500
$0.2162
7,500
$0.2157
10,000
$0.2151
15,000
$0.2146
30,000
$0.1136
45,000
$0.0799
60,000 +
$0.0783
Click for Quote
Log in
to unlock special pricing