- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 140526
140526
TE Connectivity / AMP Brand
Ring Tongue Terminal 16-20AWG Brass 19.7mm Tin T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal 16-20AWG Brass 19.7mm Tin T/R
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Barrel Type = Open Barrel
- Wire/Cable Type = Regular Wire
- Wire Range = 0.50-1.50² [20-15.5] mm [AWG]
Search Keywords: 140526
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:140526
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3750
19 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
3,750
$0.3851
7,500
$0.2370
11,250
$0.1876
15,000 +
$0.1839
Click for Quote
Log in
to unlock special pricing