- Home ›
- All Products›
- 140525
140525
TE Connectivity / AMP Brand
RING TONGUE .205 DIA 20-16 AWG BR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RING TONGUE .205 DIA 20-16 AWG BR
Search Keywords: 140525
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:140525
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Sealable:No
-
Wire Insulation Support:With
-
Stud Size:#10
-
Number of Holes:2
-
Packaging Quantity:5000
-
Shape Description:Circular/Oval
-
Contact Base Material:Brass
-
Packaging Method:Strip/Reel
-
Terminal Orientation:Straight
-
Contact Underplating Material:None
-
Barrel Type:Open
-
Compatible With Discrete Wire Type:Stranded
-
Terminal Plating Material:Unplated
-
Wire Size:20 – 16 AWG, 1022 – 2583 CMA, .5 – 1 mm²
-
Stud Diameter:.205 in, 5.2 mm
-
Tongue Thickness:.03 in, .76 mm
-
Barrel Inside Diameter:.065 in, .11 in, 1.65 mm, 2.79 mm
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Product Length:.78 in, 19.81 mm
-
Product Weight:.61 g
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
2,500
$0.1627
5,000
$0.1220
7,500
$0.1139
10,000 +
$0.1116
Click for Quote
Log in
to unlock special pricing