- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1403137-1
1403137-1
TE Connectivity / AMP Brand
Cap - 0.234" Inside Diameter - 0.375" Depth - 0.40" Thick Wall - Red.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Cap - 0.234" Inside Diameter - 0.375" Depth - 0.40" Thick Wall - Red.
Search Keywords: 14031371
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1403137-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
233
Can Ship immediately
Minimum Order Quantity:
25
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
25
$0.7368
250
$0.6591
500
$0.6441
1,000
$0.6303
2,500
$0.6177
5,000
$0.5304
7,500
$0.5162
10,000 +
$0.4646
Click for Quote
Log in
to unlock special pricing