- Home ›
- All Products›
- 1394915-2
1394915-2
TE Connectivity / AMP Brand
30POS MIXED REC SEALED COD B
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
30POS MIXED REC SEALED COD B
Search Keywords: 13949152
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1394915-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
108 -
Serviceable:Yes
-
Connector & Housing Type:Housing for female terminals
-
Connector Position Assurance Capable:No
-
Sealable:Yes
-
Terminal Position Assurance:No
-
Number of Rows:2
-
Operating Voltage:12 VAC
-
Number of Positions:30
-
Primary Product Color:BROWN
-
UL Flammability Rating:UL 94HB
-
Cable Exit Angle:180°
-
Product Length:2.388 in, 60.65 mm
-
Row-to-Row Spacing:.118 in, 3 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 70 °C, 75 °C, 80 °C, 85 °C
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Product Width:1.185 in, 30.1 mm
-
Connector System:Wire-to-Board , Wire-to-Wire
-
Mating Alignment Type:Keyed
-
Mating Alignment:With
-
Primary Locking Feature:On the Terminal
-
Contact Type:Receptacle
-
Housing Material:PA GF
-
Mating Tab Width:.025 in, .06 in, .63 mm, 1.5 mm
-
Centerline (Pitch):.118 in, 3 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Contact Size:.63mm , 1.5mm
-
Connector Shape:Rectangular
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Nominal Voltage Architecture:12 V, 24 V
-
Connector Height:.484 in, 12.3 mm
-
Strain Relief:Without
-
Contact Current Rating (Max):15 A, 7.5 A
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
108
Order Increment:
108
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
108
$1.61
324
$1.54
540
$1.49
1,080
$1.41
2,592
$1.35
5,076
$1.30
7,560
$1.29
10,044 +
$1.27
Click for Quote
Log in
to unlock special pricing