- Home ›
- All Products›
- 1394915-1
1394915-1
TE Connectivity / AMP Brand
30POS MIXED REC SEALED COD A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
30POS MIXED REC SEALED COD A
Search Keywords: 13949151
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1394915-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:30
-
Serviceable:Yes
-
Sealable:Yes
-
Operating Voltage:12 VAC
-
Connector & Housing Type:Housing for female terminals
-
Number of Rows:2
-
Primary Product Color:Black
-
Connector Position Assurance Capable:No
-
Terminal Position Assurance:No
-
UL Flammability Rating:UL 94HB
-
Cable Exit Angle:180°
-
Product Length:2.388 in, 60.65 mm
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Row-to-Row Spacing:.118 in, 3 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 70 °C, 75 °C, 80 °C, 85 °C
-
Product Width:1.185 in, 30.1 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Centerline (Pitch):.118 in, 3 mm
-
Connector Shape:Rectangular
-
Strain Relief:Without
-
Contact Size:.63mm , 1.5mm
-
Mating Alignment Type:Keyed
-
Connector Height:.484 in, 12.3 mm
-
Contact Type:Receptacle
-
Nominal Voltage Architecture:12 V, 24 V
-
Mating Alignment:With
-
Connector System:Wire-to-Board , Wire-to-Wire
-
Housing Material:PA GF
-
Contact Current Rating (Max):15 A, 7.5 A
-
Primary Locking Feature:On the Terminal
-
Circuit Application:Power & Signal
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Mating Tab Width:.025 in, .06 in, .63 mm, 1.5 mm
Tools/3D Models
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,021
Ships today, if you order in
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
9 Weeks
can ship
7/14/26