- Home ›
- All Products›
- 1394914-2
1394914-2
TE Connectivity / AMP Brand
MQS1,5CONT.MODUL30P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
MQS1,5CONT.MODUL30P
Search Keywords: 13949142
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1394914-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
144 -
Number of Rows:2
-
Connector System:Wire-to-Board , Wire-to-Wire
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 70 °C, 75 °C, 80 °C, 85 °C
-
Connector Position Assurance Capable:No
-
Primary Locking Feature:On the Terminal
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Nominal Voltage Architecture:12 V, 24 V
-
Contact Current Rating (Max):15 A, 7.5 A
-
Connector & Housing Type:Housing for female terminals
-
Connector Shape:Rectangular
-
Circuit Application:Power & Signal
-
Cable Exit Angle:180°
-
Mating Tab Width:.025 in, .06 in, .63 mm, 1.5 mm
-
Centerline (Pitch):.118 in, 3 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Mating Alignment:With
-
Contact Type:Receptacle
-
Contact Size:.63mm , 1.5mm
-
Mating Alignment Type:Keyed
-
Sealable:Yes
-
Housing Material:PA
-
Primary Product Color:BROWN
-
Number of Positions:30
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
10
$2.71
144
$2.20
288
$2.10
576
$2.01
1,008
$1.93
2,592
$1.88
5,040
$1.83
7,632 +
$1.80
Click for Quote
Log in
to unlock special pricing