- Home ›
- All Products›
- 1394908-3
1394908-3
TE Connectivity / AMP Brand
SHIELD, 180 DEG., 60POSN. RECE
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SHIELD, 180 DEG., 60POSN. RECE
Search Keywords: 13949083
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1394908-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
750 -
Packaging Method:Box
-
Number of Positions:60
-
Strain Relief:With
-
Protection & Strain Relief Accessory Type:Cover - Cable Exit
-
Packaging Quantity:750
-
Serviceable:Yes
-
Primary Product Color:Black
-
UL Flammability Rating:UL 94HB
-
Primary Product Material:PA GF
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Cable Exit Angle:180°
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
50
$0.915
250
$0.743
750
$0.710
1,500
$0.669
3,000
$0.632
5,250
$0.630
7,500
$0.615
10,500 +
$0.602
Click for Quote
Log in
to unlock special pricing