- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 1394759-1
1394759-1
TE Connectivity / AMP Brand
Mag-Mate Terminal Copper-Nickel-Silicon 7.6mm Tin Carton/Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Mag-Mate Terminal Copper-Nickel-Silicon 7.6mm Tin Carton/Reel
Search Keywords: 13947591
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1394759-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
15000 -
Type:Mag-Mate Terminal3852
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:N/A
-
Color:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
270,000
Ships today, if you order in
MOQ for In Stock Qty:
15000
MOQ for out of Stock Qty:
15000
Order Increment:
15000
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
15,000
$0.1235
22,500
$0.0760
33,750
$0.0602
45,000 +
$0.0590
Click for Quote
Log in
to unlock special pricing