- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Photovoltaic ›
- 1394738-3
TE Connectivity / AMP Brand
1394738-3
ANSCHL.WECHSELRICHT
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Connector Type = Junction Box Receptacle
- Male
- Keyed
- Keying = Plus
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1394738-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CZ
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Male Solarlock
-
Polarity:N/A
-
IP Rating:N/A
-
Termination Method:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:25/Contact A
-
Wire Size:12 AWG
-
Operating Temperature:-40 to 105 °C
-
This product is discontinued, but still in stock.