- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Photovoltaic ›
- 1394738-1
TE Connectivity / AMP Brand
1394738-1
ANSCHL.WECHSELRICHT
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Connector Type = Junction Box Receptacle
- Male
- Keyed
- Keying = Plus
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1394738-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Male Solarlock |
| Maximum Current Rating: | 25/Contact A |
| Wire Size: | 14 AWG |
| Operating Temperature: | -40 to 105 °C |
-
This product is discontinued, but still in stock.