- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1394522-1
TE Connectivity / AMP Brand
1394522-1
MIXED SOCKET HOUSING, 42POS. ,
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
MIXED SOCKET HOUSING, 42POS. ,
Search Keywords: 13945221
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1394522-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
172 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:42
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 85 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 1394522-1 RoHS compliant?
Yes, 1394522-1 is RoHS compliant.
What is the lead time for 1394522-1?
The standard lead time for 1394522-1 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
663
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
43
7 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
5
$15.85
10
$15.82
25
$15.78
43
$15.74
86
$9.68
129
$7.67
172 +
$7.51
Click for Quote
Log in
to unlock special pricing