- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1394476-1
1394476-1
TE Connectivity / AMP Brand
MAG MATE ST-KONT2,0
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
MAG MATE ST-KONT2,0
Search Keywords: 13944761
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1394476-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cavity Size:Size 2
-
Wire/Cable Type:Magnet Wire
-
Sealable:No
-
Plating Material:Tin
-
Terminal Type:Pin
-
Mating Pin Diameter:.079 in, 2 mm
-
Overall Length:.748 in, 19 mm
-
Terminal Height:.345 in, 8.76 mm
-
Terminal Orientation:Straight
-
Packaging Method:Reel , Reel/Carton
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Material Thickness:.032 in, .81 mm
-
Termination Method:IDC Standard
-
Stock Thickness (Magnet Wire Side):.032 in, .81 mm
-
Terminal & Splice Type:Pin
-
Magnet Wire Size:20 – 18 AWG, .81 – 1.02 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
405,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
100
$0.2173
1,000
$0.1686
2,500
$0.1608
5,000
$0.1560
7,500
$0.1515
25,000
$0.1451
50,000
$0.1429
100,000 +
$0.1369
Click for Quote
Log in
to unlock special pricing