- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Photovoltaic ›
- 1394462-3
1394462-3
TE Connectivity / AMP Brand
Photovoltaic / Solar Connector - Female Cable Coupler - Plus - 12 AWG - 25 A - IP67 - Cable Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Photovoltaic / Solar Connector - Female Cable Coupler - Plus - 12 AWG - 25 A - IP67 - Cable Mount.
Product Highlights:
- Connector
- Connector Type = Cable Coupler
- Female
- Keyed
- Keying = Plus
Search Keywords: 13944623
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1394462-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Female Cable Coupler
-
Polarity:Positive
-
IP Rating:IP67
-
Termination Method:Screw
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:25 A
-
Wire Size:12 AWG
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
80
Can Ship immediately
Minimum Order Quantity:
50
Price (USD)
Qty
Unit Price
50
$2.83
100
$2.62
250
$2.52
500
$2.19
1,000
$1.91
2,500
$1.88
5,000 +
$1.75
Click for Quote
Log in
to unlock special pricing
Accessories