- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Photovoltaic ›
- 1394461-4
TE Connectivity / AMP Brand
1394461-4
PHOTOVOLT CONN PIN MINUS 4 sq mm 12AWG
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Connector Type = Cable Coupler
- Male
- Keyed
- Keying = Minus
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1394461-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Male Cable Coupler
-
Polarity:Negative
-
IP Rating:IP67
-
Termination Method:Screw
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:25 A
-
Wire Size:12 AWG
-
Operating Temperature:N/A
-
This product is discontinued, but still in stock.