- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Photovoltaic ›
- 1394461-1
1394461-1
TE Connectivity / AMP Brand
Conn Male Cable Coupler 14AWG
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BAG Packaging
Description
+
Conn Male Cable Coupler 14AWG
Product Highlights:
- Connector
- Connector Type = Cable Coupler
- Male
- Keyed
- Keying = Plus
Search Keywords: 13944611
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1394461-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Male Cable Coupler
-
Polarity:Positive
-
IP Rating:IP67
-
Termination Method:Screw
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:25 A
-
Wire Size:14 AWG
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
74
Can Ship immediately
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
25
$2.98
100
$2.76
500
$2.42
1,000
$2.14
5,000
$2.01
10,000
$1.95
25,000 +
$1.93
Click for Quote
Log in
to unlock special pricing
Accessories