- Home ›
- All Products›
- 1394430-3
1394430-3
TE Connectivity / AMP Brand
MAG MATE CONT. 5D
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MAG MATE CONT. 5D
Search Keywords: 13944303
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1394430-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000 -
Packaging Method:Reel/Carton
-
Terminal Orientation:Straight
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Terminal Plating Material:Unplated
-
Compatible With Discrete Wire Type:Magnet Wire , Solid
-
Aluminum Wire Size:28 – 25 AWG, .08 – .16 mm
-
Stock Thickness (Magnet Wire Side):.013 in, .32 mm
-
Magnet Wire Size:30 – 26 AWG, .27 – .4 mm
-
Terminal Height:.637 in, 16.2 mm
-
Product Length:.637 in, 16.2 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10000
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
10,000
$0.2146
20,000
$0.1136
30,000
$0.0800
40,000 +
$0.0784
Click for Quote
Log in
to unlock special pricing