- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1394355-5
1394355-5
TE Connectivity / AMP Brand
2-8pos. AMP multifitting Mark II ASSEMBLY PITCH 5mm TAB VERSION INTERIOR LOCKING
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Carton Packaging
Description
+
2-8pos. AMP multifitting Mark II ASSEMBLY PITCH 5mm TAB VERSION INTERIOR LOCKING
Search Keywords: 13943555
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1394355-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:IDT
-
Number of Contacts:5
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:10/Contact A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,905
Can Ship immediately
Minimum Order Quantity:
150
Price (USD)
Qty
Unit Price
150
$0.5814
600
$0.5681
1,960
$0.5426
50,000
$0.4264
100,000
$0.3784
250,000 +
$0.3346
Click for Quote
Log in
to unlock special pricing