- Home ›
- All Products›
- 1394324-1
1394324-1
TE Connectivity / AMP Brand
2,5MM STIFTSTECK 2P
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
2,5MM STIFTSTECK 2P
Search Keywords: 13943241
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1394324-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
940 -
Degree of Protection:IP69K
-
Terminal Position Assurance:No
-
Sealable:No
-
Serviceable:No
-
Connector & Housing Type:Housing for Male Terminals
-
Primary Locking Feature:On the Terminal
-
Packaging Method:Box
-
Number of Positions:4
-
Packaging Quantity:940
-
Primary Product Color:Black
-
Connector Position Assurance Capable:No
-
UL Flammability Rating:UL 94HB
-
Centerline (Pitch):.276 in, 7 mm
-
Mating Pin Diameter:.098 in, 2.5 mm
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F
-
Connector System:Wire-to-Board , Wire-to-Device
-
Product Length:1.01 in, 25.8 mm
-
Nominal Voltage Architecture:12 V, 24 V, 42 V, 48 V
-
Blank Cavity Position:3 , 4
-
Housing Material:PBT GF
-
Mating Alignment Type:Keyed
-
Mating Alignment:With
-
Connector Height:.905 in, 23 mm
-
Connector Shape:Circular
-
Contact Size:2.5mm
-
Contact Type:Pin
-
Strain Relief:Without
-
Contact Current Rating (Max):40 A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
235
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
235
$9.73
470
$5.15
705
$3.62
940 +
$3.55
Click for Quote
Log in
to unlock special pricing