Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1394277-1

SCHUTZKAPPE F4+7P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
SCHUTZKAPPE F4+7P
Product Highlights:
  • Product Series = 1.5 mm System, 2.5 mm System
  • Cover
  • Without Coupling Ring
  • Color = Black
  • With Mating Connector Lock
Search Keywords: 13942771
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1394277-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1000
  • Type:
    Cover
  • Dimension:
    30.3 x 20.7 x 30.3 mm
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1394277-1 RoHS compliant?
Yes, 1394277-1 is RoHS compliant.
What is the lead time for 1394277-1?
The standard lead time for 1394277-1 is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 954
Can Ship immediately
Minimum Order Quantity:
10
36 Weeks can ship 7/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$6.69
50
$6.30
100
$4.45
250
$4.27
500
$4.05
1,000
$3.33
3,000
$3.21
5,000 +
$3.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!