- Home ›
- All Products›
- 1394139-1
1394139-1
TE Connectivity / AMP Brand
8POS MQS REC
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
8POS MQS REC
Search Keywords: 13941391
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1394139-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Connector & Housing Type:Housing for female terminals
-
Primary Product Color:Black
-
Connector Position Assurance Capable:No
-
Terminal Position Assurance:Yes
-
Primary Locking Feature:On the Terminal
-
Circuit Application:Signal
-
Operating Voltage:12 VDC
-
Number of Rows:1
-
Serviceable:Yes
-
Sealable:No
-
Number of Positions:8
-
UL Flammability Rating:UL 94HB
-
Product Length:1.159 in, 29.45 mm
-
Mating Tab Width:.025 in, .63 mm
-
Product Width:.76 in, 19.3 mm
-
Nominal Voltage Architecture:12 V, 24 V
-
Mating Alignment:With
-
Housing Material:PBT GF
-
Mating Alignment Type:Keyed
-
Cable Exit Angle:180°
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Centerline (Pitch):.1 in, 2.54 mm
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Connector System:Wire-to-Board , Wire-to-Wire
-
Connector & Contact Terminates To:Wire & Cable
-
Packaging Method:Carton
-
Contact Size:.63mm
-
Connector Height:.333 in, 8.45 mm
-
Strain Relief:Without
-
Contact Type:Receptacle
-
Connector Shape:Rectangular
-
Operating Temperature (Max):120 °C, 248 °F
-
Contact Current Rating (Max):7.5 A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
100
$0.2493
1,000
$0.1964
3,000
$0.1879
6,000
$0.1826
9,000
$0.1776
27,000
$0.1680
51,000
$0.1655
102,000 +
$0.1599
Click for Quote
Log in
to unlock special pricing