Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1394133-1

SINGLE WIRE SEAL BLUE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
SINGLE WIRE SEAL BLUE
Product Highlights:
  • Accessory
  • Accessory Type = Seal Plug
  • Micro-Timer II Series
  • Wire Range = 0.50-0.60² [20] mm [AWG]
  • Insulation Diameter, Range = 1.40 - 1.60 mm
Search Keywords: 13941331
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1394133-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: AT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10000
Type: Sealing Plug
Dimension: 7.8 x 4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1394133-1 RoHS compliant?
Yes, 1394133-1 is RoHS compliant.
What is the lead time for 1394133-1?
The standard lead time for 1394133-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30,509
Can Ship immediately
Minimum Order Quantity:
10000
Order Increment:
10000
18 Weeks can ship 3/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10,000
$0.0185
30,000
$0.0182
50,000
$0.0180
100,000
$0.0178
150,000
$0.0160
250,000
$0.0158
500,000 +
$0.0141
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!