- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1394081-1
1394081-1
TE Connectivity / AMP Brand
1,5/2,5MM BU-GEH31P
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
1,5/2,5MM BU-GEH31P
Product Highlights:
- Housing
- Product Series = 1.5 mm System, 2.5 mm System
- Accepts Contact Gender = Socket
- Circular Contact Layout
- 31 Positions
Search Keywords: 13940811
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1394081-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
162 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:31
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
608
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
608
$19.71
1,215
$10.07
1,823
$6.86
2,430 +
$6.72
Click for Quote
Log in
to unlock special pricing