- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1394050-2
1394050-2
TE Connectivity / AMP Brand
COVER F.21P REC-HSG
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
COVER F.21P REC-HSG
Search Keywords: 13940502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1394050-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Cover
-
Dimension:33.5 x 51.85 x 28.15 mm
-
Operating Temperature:-40 to 120 °C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
221
Ships today, if you order in
Minimum Order Quantity:
25
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
25
$1.564
250
$1.340
500
$1.265
1,000
$1.200
2,500
$1.122
5,000
$1.116
7,500
$1.111
10,000 +
$1.105
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT