- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1394048-1
1394048-1
TE Connectivity / AMP Brand
12POS MQS REC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
12POS MQS REC
Product Highlights:
- Housing
- Number of Positions = 12
- Without Tab Contacts
- Without 2.5mm Pin Diameter Contacts
- Without Fiber Optic Contacts
Search Keywords: 13940481
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1394048-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
5008 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:12
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,723
Ships today, if you order in
Minimum Order Quantity:
250
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
250
$0.1270
1,000
$0.1155
2,500
$0.1119
5,008
$0.1094
10,016
$0.1079
25,040
$0.1049
50,080
$0.1014
100,160 +
$0.0993
Click for Quote
Log in
to unlock special pricing