- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1394026-1
1394026-1
TE Connectivity / AMP Brand
Tab Housing - For Male Terminals - Wire-to-Wire - 2 Positions - .649 in (16.5 mm) Centerline - Sealable - Power - Hybrid - Pan ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Tab Housing - For Male Terminals - Wire-to-Wire - 2 Positions - .649 in (16.5 mm) Centerline - Sealable - Power - Hybrid - Panel Mount - Black.
Product Highlights:
- Housing
- Tab
- MCP Series
- Standard
- 2 Positions
Search Keywords: 13940261
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1394026-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:N/A
-
Body Orientation:Straight
-
Gender:M
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
350
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5
$6.886
25
$5.588
200
$4.871
400
$4.616
600
$4.486
1,000
$4.327
2,600
$4.305
5,000 +
$4.284
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT