- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- 1393824-8
1393824-8
TE Connectivity / AMP Brand
V23154Z1015
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Carton Packaging
Description
+
V23154Z1015
Product Highlights:
- Socket
- Cradle Relays - Size III Series
- Socket Type = Printed Circuit Board
- Terminal Configuration = Solder
Search Keywords: 13938248
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1393824-8
-
Alias/AKA:V23154Z1015
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Relay Socket
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Mounting:Panel Mount
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
678
Ships today, if you order in
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
4
$17.62
19
$17.29
37
$16.96
74
$16.63
500 +
$16.31
Click for Quote
Log in
to unlock special pricing