- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- 1393824-4
1393824-4
TE Connectivity / AMP Brand
V23154Z1005
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Carton Packaging
Description
+
V23154Z1005
Product Highlights:
- Socket
- Cradle Relays - Size I Series
- Terminal Type = Solder
- With Grounding Provision
Search Keywords: 13938244
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1393824-4
-
Alias/AKA:V23154Z1005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Relay Socket
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:5/Contact A
-
Mounting:Panel Mount
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
57
Ships today, if you order in
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$24.34
14
$23.89
20
$22.53
50
$20.15
100
$16.96
250 +
$14.85
Click for Quote
Log in
to unlock special pricing