- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 1393816-3
TE Connectivity / AMP Brand
1393816-3
Plug-In Cradle Relay - SPDT - 2A - Coil: 220VAC, 14000 ohm
View Datasheet Ask the Datasheet Accessories Notify Me
- V23005/Cradle Relay W Series
- AC Actuating System
- Input Voltage = 230 VAC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = .2 Amps.
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1393816-3
-
Alias/AKA:V23005A4B604
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:230 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Mounting:Socket
-
Operating Temperature:N/A
-
Termination Style:Solder
-
Coil Current:N/A
-
Contact Form:2 Form C
-
This product is discontinued, but still in stock.