- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 1393808-6
1393808-6
TE Connectivity / AMP Brand
V23154D 704B110
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
V23154D 704B110
Search Keywords: 13938086
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1393808-6
-
Alias/AKA:V23154D704B110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:72 V
-
Contact Arrangement:4PDT
-
Mounting:Connector
-
Operating Temperature:-40 to 70 °C
-
Termination Style:Solder
-
Coil Current:9.47 mA
-
Contact Form:4 Form C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
Minimum Order Quantity:
5
Order Increment:
5
Price (USD)
Qty
Unit Price
5
$130.96
10
$128.44
20
$125.93
50
$112.59
100
$94.81
250 +
$82.96
Click for Quote
Log in
to unlock special pricing