- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 1393807-6
1393807-6
TE Connectivity / AMP Brand
V23154C 726B104
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
V23154C 726B104
Product Highlights:
- V23154/Cradle Relay N Series
- DC Actuating System
- Input Voltage = 48 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 2 Amps.
Search Keywords: 13938076
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1393807-6
-
Alias/AKA:V23154C726B104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:48 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Connector
-
Operating Temperature:-40 to 70 °C
-
Dimension:19 x 24 x 35.5 mm
-
Termination Style:Solder
-
Coil Current:15 mA
-
Contact Form:2 Form C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$95.97
4
$94.19
7
$92.40
14
$90.64
20
$88.85
50
$79.46
100
$66.90
250 +
$58.54
Click for Quote
Log in
to unlock special pricing