- Home ›
- All Products›
- 1393803-7
1393803-7
TE Connectivity / AMP Brand
V23100V6003A101
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tube Packaging
Description
+
V23100V6003A101
Search Keywords: 13938037
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1393803-7
-
Alias/AKA:V23100V6003A101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8466100110
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
43 -
Contact Number of Poles:2
-
Contact Switching Voltage (Max):100 VDC
-
Contact Current Rating (Max):.75 A
-
Coil Resistance:3860 Ω
-
Coil Voltage Rating:24 VDC
-
Power Relay Type:Standard
-
Relay Mounting Type:Printed Circuit Board
-
Contact Arrangement:1 Form A (NO)
-
Contact Voltage Rating:100 VDC
-
Coil Power Rating DC:149 mW
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
10
Can Ship immediately
You may purchase all in-stock quantity of 10
Stock lot only:
10
Minimum Order Quantity:
43
Order Increment:
43
Price (USD)
Qty
Unit Price
1
$37.07
43
$33.70
86
$33.04
258
$24.24
1,032
$21.58
2,537 +
$20.27
Click for Quote
Log in
to unlock special pricing