- Home ›
- All Products›
- 1393790-4
1393790-4
TE Connectivity / AMP Brand
V23079D2016B301
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
V23079D2016B301
Search Keywords: 13937904
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1393790-4
-
Alias/AKA:V23079D2016B301
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
400 -
Termination Type:Surface Mount
-
Operating Temperature Range:-40 – 85 °C
-
Height Class (Mechanical):9 – 10 mm
-
Contact Limiting Making Current:2 A
-
Actuating System:DC
-
Relay Style:P2 V23079 Relay
-
Environmental Category of Protection:RTIII
-
Relay Type:P2 Relay V23079
-
Power Consumption:140 mW
-
Contact Number of Poles:2
-
Coil Type:Monostable
-
Coil Special Features:Overmolded Coil
-
Insulation Initial Dielectric Between Adjacent Contacts:1000 Vrms
-
Packaging Method:Reel
-
Insulation Initial Dielectric Between Open Contacts:1000 Vrms
-
Insulation Clearance Class:0 – 2.5 mm
-
Insulation Initial Dielectric Between Contacts and Coil:1500 Vrms
-
Performance Type:Standard
-
Contact Special Features:Bifurcated/Twin Contacts
-
Width Class (Mechanical):6 – 8 mm
-
Additional Features:Long Terminals
-
Contact Limiting Breaking Current:2 A
-
Contact Current Class:0 – 2 A
-
Coil Resistance:114 Ω
-
Product Type:Relay
-
Contact Material:AgNi+Au
-
Length Class (Mechanical):14 – 16 mm
-
Contact Limiting Short-Time Current:2 A
-
Insulation Creepage Class:1.5 – 3 mm
-
Contact Switching Load (Min):10mA @ .2V
-
Contact Plating Material:Gold
-
Contact Limiting Continuous Current:2 A
-
Environmental Ambient Temperature Class:70 – 85°C
-
Coil Power Rating Class:100 – 150 mW
-
Insulation Initial Dielectric Between Coil/Contact Class:1000 V – 1500 VA
-
Voltage Standing Wave Ration (HF Parameter):1.04 @ 100MHz , 1.4dB @ 900MHz
-
Environmental Ambient Temperature (Max):85 °C, 85 °F
-
Insulation Clearance Between Contact and Coil:.051 in, 1.3 mm
-
Width:.283 in, 7.2 mm
-
Insulation Creepage Between Contact and Coil:.098 in, 2.5 mm
-
Contact Voltage Rating:250 VAC, 220 VDC
-
Length:.575 in, 14.6 mm
-
Height:.39 in, 9.9 mm
-
Weight:2.8 g, .0988 oz
-
Insulation Special Features:2500V Initial Surge Withstand Voltage between Contacts & Coil
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
9 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
500
$7.34
1,000
$3.89
1,500
$2.74
2,000 +
$2.68
Click for Quote
Log in
to unlock special pricing