- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 1393779-5
1393779-5
TE Connectivity / AMP Brand
Signal Relay - 1 Form C - Contacts: AgPd, Au plated, 1.2A - Coil: 5VDC, 446mW - Thru Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Signal Relay - 1 Form C - Contacts: AgPd, Au plated, 1.2A - Coil: 5VDC, 446mW - Thru Hole
Search Keywords: 13937795
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1393779-5
-
Alias/AKA:V23101D3A201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:SI
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:1.25 A
-
Mounting:Through Hole
-
Operating Temperature:-40 to 70 °C
-
Dimension:15.4 x 10 x 11.5 mm
-
Termination Style:PC Pin
-
Coil Current:89.29 mA
-
Contact Form:1 Form C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
462
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
157
39 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
5
$16.88
50
$16.83
100
$16.79
157
$16.75
313
$8.90
469
$6.27
625 +
$6.14
Click for Quote
Log in
to unlock special pricing