- Home ›
- All Products›
- 1393776-8
1393776-8
TE Connectivity / AMP Brand
V23026D1026B201 *X020
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Roll Packaging
Certificate of Compliance Guarantee
Description
+
V23026D1026B201 *X020
Product Highlights:
- V23026 / P1 Relay Series
- DC Actuating System
- Input Voltage = 3 VDC
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 1 Amps.
Search Keywords: 13937768
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1393776-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
480 -
Operating Temperature Range:-40 – 85 °C
-
Insulation Clearance Class:0 – 2.5 mm
-
Actuating System:DC
-
Insulation Initial Dielectric Between Open Contacts:500 Vrms
-
Contact Number of Poles:1
-
Insulation Initial Dielectric Between Contacts and Coil:1500 Vrms
-
Contact Plating Material:Gold-Rhodium
-
Insulation Creepage Class:0 – 1.5 mm
-
Width Class (Mechanical):6 – 8 mm
-
Termination Type:Surface Mount
-
Environmental Category of Protection:RTIII
-
Power Consumption:30 – 150 mW
-
Height Class (Mechanical):7 – 8 mm
-
Packaging Method:Reel
-
Contact Switching Load (Min):10mA @ .02V
-
Contact Limiting Making Current:1 A
-
Relay Style:P1 Relay V23026
-
Relay Type:P1 Relay V23026
-
Coil Type:Monostable
-
Contact Material:PdNi
-
Performance Type:High Sensitive
-
Contact Limiting Continuous Current:1 A
-
Contact Special Features:Bifurcated/Twin Contacts
-
Contact Limiting Breaking Current:1 A
-
Product Type:Relay
-
Contact Current Class:0 – 2 A
-
Coil Resistance:113 Ω
-
Length Class (Mechanical):12 – 14 mm
-
Contact Limiting Short-Time Current:1 A
-
Insulation Initial Dielectric Between Coil/Contact Class:1000 V – 1500 VA
-
Coil Power Rating Class:0 – 100 mW
-
Environmental Ambient Temperature Class:70 – 85°C
-
Environmental Ambient Temperature (Max):85 °C, 85 °F
-
Insulation Clearance Between Contact and Coil:.03 in, .75 mm
-
Length:.527 in, 13.4 mm
-
Insertion Loss (HF Parameter):-.12dB @ 100MHz , -1.9dB @ 900MHz
-
Weight:2 g, .0705 oz
-
Voltage Standing Wave Ration (HF Parameter):1.06 @ 100MHz , 1.75 @ 900MHz
-
Insulation Creepage Between Contact and Coil:.03 in, .75 mm
-
Width:.307 in, 7.8 mm
-
Contact Voltage Rating:150 VAC, 125 VDC
-
Isolation (HF Parameter):-18dB @ 900MHz , -30dB @ 100MHz
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.