- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 1393776-7
1393776-7
TE Connectivity / AMP Brand
Signal Relay - SPDT - 1A - Coil: 24VDC, 4500 ohms - SMT
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Roll Packaging
Certificate of Compliance Guarantee
Description
+
Signal Relay - SPDT - 1A - Coil: 24VDC, 4500 ohms - SMT
Search Keywords: 13937767
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1393776-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
480 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:1 A
-
Mounting:Surface Mount
-
Operating Temperature:-40 to 85 °C
-
Dimension:13.4 x 10.9 x 8.2 mm
-
Termination Style:PC Pin
-
Coil Current:5.33 mA
-
Contact Form:1 Form C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
149
Ships today, if you order in
Buy all 149 in-stock or the regular minimum order quantity of 480
Stock lot only:
149
Minimum Order Quantity:
480
Order Increment:
480
Price (USD)
Qty
Unit Price
1
$9.328
480
$8.480
2,400
$8.320
5,280
$7.230
10,080 +
$6.270
Click for Quote
Log in
to unlock special pricing