- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 1393776-3
Available Replacements
TE Connectivity / AMP Brand
1393776-3
General Purpose Relay SPDT (1 Form C) Surface Mount
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Roll Packaging
Certificate of Compliance
Description
+
General Purpose Relay SPDT (1 Form C) Surface Mount
Product Highlights:
- V23026 / P1 Relay Series
- DC Actuating System
- Input Voltage = 5 VDC
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 1 Amps.
Search Keywords: 13937763
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1393776-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:DE
-
ECCN:EAR99
-
Supplier's Standard Package:
480 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:1 A
-
Mounting:Surface Mount
-
Operating Temperature:85(Max) °C
-
Dimension:13 x 7.85 x 8 mm
-
Termination Style:J Legs
-
Coil Current:15.97 mA
-
Contact Form:1 Form C
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 1393776-3 discontinued?
Yes, 1393776-3 from Te Connectivity / Amp Brand is discontinued (end-of-life December 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1393776-3?
The recommended replacement for 1393776-3 is 1-1462037-4 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 1393776-3 RoHS compliant?
Yes, 1393776-3 is RoHS compliant.
What is the lead time for 1393776-3?
The standard lead time for 1393776-3 is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.