- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 1393763-9
1393763-9
TE Connectivity / AMP Brand
DIP Reed Relay - 1 form A (NO) - Contacts: 1A - Coil: 12VDC, 1000 ohm - Diode and shield
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tube Packaging
Description
+
DIP Reed Relay - 1 form A (NO) - Contacts: 1A - Coil: 12VDC, 1000 ohm - Diode and shield
Product Highlights:
- V23100-V4 / Dry Reed relay DIP & SIL Series
- DC Actuating System
- Input Voltage = 12 VDC
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Contact Current Rating = .5 Amps.
Search Keywords: 13937639
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1393763-9
-
Alias/AKA:V23100V4012A011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO
-
Mounting:Through Hole
-
Operating Temperature:-40 to 85 °C
-
Dimension:19.3 x 5.7 mm
-
Coil Current:12 mA
-
Contact Form:1 Form A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$9.24
35
$9.08
70
$8.90
150
$8.73
200
$8.56
250
$6.27
1,000 +
$5.59
Click for Quote
Log in
to unlock special pricing