- Home ›
- All Products›
- 1393757-9
1393757-9
TE Connectivity / AMP Brand
V23612A 211A 76=KABELSTECKER
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
V23612A 211A 76=KABELSTECKER
Product Highlights:
- Connector
- Plug
- Terminate To Coaxial Cable
- Coaxial Cable Termination Type = IDC
- Coupler Type = A (Screw), B (Snap-on), F (Latching/Quick Lock)
Search Keywords: 13937579
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1393757-9
-
Alias/AKA:V23612A211A76
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
RF Interface:DIN 1.6/5.6 Connectors
-
Number of Positions:1
-
RF Contact Captivation Method:Mechanical
-
Impedance:75 Ω
-
RF Connector Style:Plug
-
Body Material Finish:Plated
-
RF Connector Center Contact Material:Beryllium Copper
-
Compatible With RF Cable Type:02Y (St)CY 0.45/2.0
-
Body Plating Material:Gold
-
Dielectric Material:PEEK
-
Body Material:Beryllium Copper
-
RF Connector Coupling Mechanism:Screw
-
Packaging Method:Tray
-
Connector System:Cable-to-Cable
-
Packaging Quantity:100
-
Number of Coaxial Contacts:1
-
Operating Frequency:8 GHz
-
RF Connector Center Contact Plating Material:Gold
-
Detent:Without
-
Sealable:No
-
Cable Connector Orientation:Right Angle
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
RF Connector Mated Outer Diameter (Approximate):.425 in, 10.8 mm
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Connector & Contact Terminates To:Wire & Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
125
$58.17
250
$30.70
375
$21.11
500 +
$20.69
Click for Quote
Log in
to unlock special pricing