Image is representational - see mfr. specs

V42254A6000G115=SUB D GEHAEUSE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
V42254A6000G115=SUB D GEHAEUSE
Search Keywords: 13937382
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1393738-2
  • Alias/AKA:
    V42254A6000G115
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Type:
    Backshell/Cable Clamp
  • Shell Plating Material:
    Bright Nickel Over Copper/Thermoplastic
  • Shell Size:
    2
  • Angular Function:
    37.5 °
  • Operating Temperature:
    N/A
  • Connector Type:
    Connector D-Subminiature
  • Dimension:
    39.62 mm
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 985
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
32
5 Weeks can ship 7/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$8.61
10
$8.59
25
$8.57
32
$8.55
63
$6.51
94
$6.11
125 +
$5.99
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!