- Home ›
- All Products›
- 1393672-9
1393672-9
TE Connectivity / AMP Brand
V23612B 102P 76=KABELSTECKER
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
V23612B 102P 76=KABELSTECKER
Search Keywords: 13936729
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1393672-9
-
Alias/AKA:V23612B102P76
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
RF Connector Center Contact Plating Material:Gold
-
Operating Frequency:8 GHz
-
Detent:Without
-
Compatible With RF Cable Type:02Y (St)CY 0.45/2.0
-
Connector System:Cable-to-Cable
-
Number of Coaxial Contacts:1
-
RF Connector Style:Plug
-
Packaging Method:Bag
-
Body Plating Material:Gold
-
Sealable:No
-
Termination Method to Wire & Cable:Crimp
-
RF Connector Center Contact Material:Copper Alloy
-
Number of Positions:1
-
Cable Connector Orientation:Straight
-
Body Material:Beryllium Copper
-
RF Interface:DIN 1.6/5.6 Connectors
-
Dielectric Material:PEEK
-
Packaging Quantity:100
-
Impedance:75 Ω
-
RF Connector Coupling Mechanism:Latching Quick Lock
-
RF Contact Captivation Method:Mechanical
-
RF Connector Mated Outer Diameter (Approximate):.465 in, 11.8 mm
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Mounting Type:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
74 Weeks
can ship
10/12/27
Price (USD)
Qty
Unit Price
50
$28.68
100
$17.65
150
$13.97
200 +
$13.69
Click for Quote
Log in
to unlock special pricing