- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1393657-1
1393657-1
TE Connectivity / AMP Brand
The 1393657-1 is a 21-position, Type R receptacle assembly with 8 loaded contacts, compliant with IEC 603-2 performance level ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The 1393657-1 is a 21-position, Type R receptacle assembly with 8 loaded contacts, compliant with IEC 603-2 performance level 2.
Search Keywords: 13936571
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1393657-1
-
Alias/AKA:V42254F2299R1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
100
$11.70
200
$7.20
300
$5.70
400 +
$5.58
Click for Quote
Log in
to unlock special pricing