Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1393644-9

V42254B1100C480=PC612 MESSERLE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
V42254B1100C480=PC612 MESSERLE
Product Highlights:
  • Preloaded
  • Contact Gender = Pin
  • Housing Gender = Receptacle
  • Type = Type C
  • 2.54 mm Centerline
Search Keywords: 13936449
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1393644-9
Alias/AKA: V42254B1100C480
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 60
Shielded: No
Termination Method to Printed Circuit Board: Through Hole - Solder
DIN Level: I
Contact Current Rating (Max): 1.5 A
Connector & Contact Terminates To: Printed Circuit Board
Circuit Application: Signal
PCB Mount Retention Type: Mounting Hole
Connector Height: 12.62 mm
Housing Material: Polyester - GF
Connector Mounting Type: Board Mount
Contact Type: Pin
Number of Positions: 48
Rows Loaded: A, B, C
Number of Signal Positions: 48
UL Flammability Rating: UL 94V-0
Number of Rows: 3
Panel Mount Feature: Without
Mating Alignment Type: Polarization
Connector System: Board-to-Board
Packaging Method: Tray
Number of Columns: 16
DIN Size: Half
PCB Mount Retention: With
Mating Alignment: With
Connector & Housing Type: Plug
Contact Base Material: Phosphor Bronze
PCB Mount Orientation: Right Angle
Termination Post & Tail Length: .118 in, 3 mm
PCB Thickness (Recommended): .063 in, 1.6 mm
Centerline (Pitch): .1 in, 2.54 mm
Row-to-Row Spacing: .1 in, 2.54 mm
Operating Temperature Range: -55 – 105 °C, -67 – 221 °F
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1393644-9 RoHS compliant?
Yes, 1393644-9 is RoHS compliant.
What is the lead time for 1393644-9?
The standard lead time for 1393644-9 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1275
9 Weeks can ship 1/19/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,275
$9.37
2,550
$4.78
3,825
$3.26
5,100 +
$3.19
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!