- Home ›
- All Products›
- 1393642-9
TE Connectivity / AMP Brand
1393642-9
V42254B2240C480=PC612 FEDERLEI
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
V42254B2240C480=PC612 FEDERLEI
Product Highlights:
- Type C Connectors
- Receptacle
- 48 Positions
- Rows Loaded = A, B, C
- Terminate To Printed Circuit Board
Search Keywords: 13936429
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1393642-9 |
| Alias/AKA: | V42254B2240C480 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
30 |
| PCB Mount Retention: | With |
| Contact Base Material: | Phosphor Bronze |
| Shielded: | No |
| Number of Signal Positions: | 64 |
| Connector System: | Board-to-Board |
| PCB Mount Retention Type: | Mounting Hole |
| DIN Level: | II |
| Rows Loaded: | A, B, C |
| UL Flammability Rating: | UL 94V-0 |
| Circuit Application: | Signal |
| Connector Height: | 10.6 mm |
| Number of Positions: | 48 |
| DIN Size: | Half |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Contact Current Rating (Max): | 1.5 A |
| Mating Alignment Type: | Polarization |
| Connector Mounting Type: | Board Mount |
| Number of Columns: | 32 |
| Number of Rows: | 3 |
| Mating Alignment: | With |
| Housing Material: | Polyester - GF |
| Panel Mount Feature: | Without |
| PCB Mount Orientation: | Right Angle |
| Connector & Housing Type: | Receptacle |
| Contact Type: | Socket |
| Termination Post & Tail Length: | .512 in, 13 mm |
| Centerline (Pitch): | .1 in, 2.54 mm |
| Operating Temperature Range: | -55 – 125 °C, -67 – 257 °F |
| Row-to-Row Spacing: | .1 in, 2.54 mm |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1393642-9 RoHS compliant?
Yes, 1393642-9 is RoHS compliant.
What is the lead time for 1393642-9?
The standard lead time for 1393642-9 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
638
22 Weeks
can ship
4/5/27
Price (USD)
Qty
Unit Price
638
$16.51
1,275
$8.44
1,913
$5.74
2,550 +
$5.63
Click for Quote
Log in
to unlock special pricing