Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1393640-7

V42254B2101C480=PC612 FEDERLEI

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
V42254B2101C480=PC612 FEDERLEI
Search Keywords: 13936407
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1393640-7
Alias/AKA: V42254B2101C480
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Circuit Application: Signal
Number of Signal Positions: 48
Number of Positions: 48
DIN Level: I
Contact Current Rating (Max): 1.5 A
Housing Material: Polyester - GF
Packaging Method: Box
Mating Alignment Type: Polarization
Rows Loaded: A, B, C
Panel Mount Feature: Without
PCB Mount Orientation: Vertical
Shielded: No
Mating Alignment: With
Termination Method to Printed Circuit Board: Through Hole - Solder
Connector Mounting Type: Board Mount
UL Flammability Rating: UL 94V-0
Connector & Contact Terminates To: Printed Circuit Board
PCB Mount Retention: With
PCB Mount Retention Type: Mounting Hole
Number of Columns: 16
Contact Base Material: Phosphor Bronze
Connector & Housing Type: Receptacle
Contact Type: Socket
Connector Height: 10.6 mm
Number of Rows: 3
DIN Size: Half
Connector System: Board-to-Board
Operating Temperature Range: -55 – 125 °C, -67 – 257 °F
Row-to-Row Spacing: .1 in, 2.54 mm
Termination Post & Tail Length: .114 in, 2.9 mm
Centerline (Pitch): .1 in, 2.54 mm
PCB Thickness (Recommended): .063 in, 1.6 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1393640-7 RoHS compliant?
Yes, 1393640-7 is RoHS compliant.
What is the lead time for 1393640-7?
The standard lead time for 1393640-7 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
22 Weeks can ship 4/8/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
150
$9.81
300
$6.04
450
$4.78
600 +
$4.69
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!