- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 1393481-5
1393481-5
TE Connectivity / AMP Brand
V23529B1225C209=SUB D STIFTLEI
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
V23529B1225C209=SUB D STIFTLEI
Product Highlights:
- Number of Positions = 9
- Plug
- PCB Mount Angle = Right Angle
- Product Series = HD 20 Type B - Solder Terminal
- With Mating Connector Lock
Search Keywords: 13934815
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1393481-5
-
Alias/AKA:V23529B1225C209
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:Pin
-
Termination Method:Solder
-
Shell Size:1
-
Number of Contacts:9
-
Contact Plating:Gold
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35,959
Can Ship immediately
Minimum Order Quantity:
20
Price (USD)
Qty
Unit Price
20
$6.80
50
$6.67
95
$6.55
200
$6.43
1,200
$6.30
2,000
$5.68
5,000 +
$5.07
Click for Quote
Log in
to unlock special pricing