- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1393457-2
1393457-2
TE Connectivity / AMP Brand
Connector Accessories Wire Seal Straight Silicone Rubber Automotive Box/Carton
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Connector Accessories Wire Seal Straight Silicone Rubber Automotive Box/Carton
Search Keywords: 13934572
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1393457-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
25000 -
Type:Wire Seal
-
Dimension:7.8 x 3.9 mm
-
Operating Temperature:-40 to 130 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
You may purchase all in-stock quantity of 500
Stock lot only:
500
Minimum Order Quantity:
950
Price (USD)
Qty
Unit Price
1
$0.3685
950
$0.3350
1,000
$0.1644
6,250
$0.1561
12,500
$0.0957
18,750
$0.0757
25,000 +
$0.0746
Click for Quote
Log in
to unlock special pricing